Reference Only

219665-1063

Rectangular Cable Assemblies KK .156" OTS CABLE ASSY

Manufacturer:

Mfr Part:
2196651063

TTI Part:
219665-1063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219665
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameKK
Part # Aliases2196651063 02196651063

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.24$4,240.00
$4.20$8,400.00
$4.16$20,800.00
$4.12$41,200.00
$4.07$101,750.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.