Reference Only
2196641042
Rectangular Cable Assemblies KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assy., 3.96mm Pit., Single Row, 150mm Lg., 4 Pos., Natural
Datasheet
2196641042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219664 | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | KK | |
| Part # Aliases | 2196641042 02196641042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.80 | $19.00 | |
| $3.00 | $510.00 | |
| $2.97 | $1,485.00 | |
| $2.61 | $4,437.00 | |
| $2.48 | $10,118.40 | |
| $2.45 | $24,573.50 | |
| $2.42 | $48,545.20 | |
| $2.40 | $120,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes