Reference Only

2196641023

Rectangular Cable Assemblies KK .156" OTS CABLE ASSY

Manufacturer:

Mfr Part:
2196641023

TTI Part:
219664-1023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219664
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameKK
Part # Aliases2196641023 02196641023

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.00$15.00
$2.36$472.00
$2.08$2,080.00
$2.06$4,532.00
$2.04$16,320.00
$2.02$40,400.00
$2.00$80,000.00
$1.98$198,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.