Reference Only

219664-1063

Rectangular Cable Assemblies KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assy., 3.96mm Pit., Single Row, 300mm Lg., 6 Pos., Natural

Manufacturer:

Mfr Part:
2196641063

TTI Part:
219664-1063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219664
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameKK
Part # Aliases2196641063 02196641063

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.51$4,510.00
$4.47$8,940.00
$4.42$22,100.00
$4.38$43,800.00
$4.33$108,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes