Reference Only
219664-1033
Rectangular Cable Assemblies KK 396-to-KK 396 Off-the-Shelf (OTS) Cable Assy., 3.96mm Pit., Single Row, 300mm Lg., 3 Pos., Natural
Datasheet
2196641033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,700 / Multiples: 1,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.11 | $5,287.00 | |
| $2.97 | $15,147.00 | |
| $2.94 | $29,988.00 | |
| $2.91 | $59,364.00 | |
| $2.81 | $143,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes