Reference Only
219659-1083
Rectangular Cable Assemblies C-Grid III Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 8 Pos., Black
Datasheet
2196591083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219659 | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | CGRID III | |
| Part # Aliases | 2196591083 02196591083 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.81 | $3,810.00 | |
| $3.68 | $7,360.00 | |
| $3.60 | $18,000.00 | |
| $3.56 | $35,600.00 | |
| $3.53 | $88,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes