Reference Only
2196581144
Rectangular Cable Assemblies C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 14 Pos., Black
Datasheet
2196581144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219658 | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | CGRID III | |
| Part # Aliases | 2196581144 02196581144 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.94 | $10.94 | |
| $10.83 | $54.15 | |
| $10.55 | $105.50 | |
| $10.44 | $261.00 | |
| $10.34 | $517.00 | |
| $10.08 | $1,008.00 | |
| $9.98 | $2,495.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes