Reference Only
219658-1102
Rectangular Cable Assemblies C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 10 Pos., Black
Datasheet
2196581102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.49 | $4,490.00 | |
| $4.37 | $8,740.00 | |
| $4.30 | $21,500.00 | |
| $4.25 | $42,500.00 | |
| $4.21 | $105,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes