Reference Only
219658-1084
Rectangular Cable Assemblies Female-Female (OTS) Cbl Assy Dual Row 600mm Tin Plating 8 Ckt Blk
Datasheet
2196581084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219658 | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | CGRID III | |
| Part # Aliases | 2196581084 02196581084 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.33 | $4,431.00 | |
| $5.62 | $11,802.00 | |
| $5.56 | $23,352.00 | |
| $5.49 | $46,116.00 | |
| $5.43 | $110,229.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.