Reference Only

2196572024

Rectangular Cable Assemblies PICO-LOCK 2.0 OTS ASSY

Manufacturer:

Mfr Part:
2196572024

TTI Part:
219657-2024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219657
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count2 Position
Connector End BPigtail
GenderFemale
Cable Length600 mm
Wire Gauge - AWG20 AWG
Current Rating3.5 A
Jacket ColorBlack
PackagingBulk
Description/FunctionPico-Lock Female to Pigtail Off the Shelf (OTS) Cable Assembly
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.00$4,000.00
$1.81$7,240.00
$1.78$17,800.00
$1.76$35,200.00
$1.75$87,500.00
Need more?

My Notes

Sign into see notes.