Reference Only

2196562052

Rectangular Cable Assemblies PICO-LOCK 2.0 OTS ASSY

Manufacturer:

Mfr Part:
2196562052

TTI Part:
219656-2052

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219656
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count5 Position
Connector End BReceptacle
Connector End B Pin Count5 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG20 AWG
Current Rating3.5 A
Jacket ColorBlack
PackagingBulk
Description/FunctionPico-Lock Female to Pico-Lock Female Off the Shelf (OTS) Cable Assembly
Jacket MaterialPolyamide (PA)
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.79$3,348.00
$2.46$11,808.00
$2.43$26,244.00
$2.41$49,164.00
$2.38$119,952.00
Need more?
Sign in to add projects and notes