Reference Only
2196562024
Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 600mm Au 2Ckts Blk
Datasheet
2196562024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219656 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 600 mm | |
| Wire Gauge - AWG | 20 AWG | |
| Current Rating | 3.5 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Description/Function | Pico-Lock Female to Pico-Lock Female Off the Shelf (OTS) Cable Assembly | |
| Jacket Material | Polyamide (PA) | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-Lock | |
| Voltage Rating | 250 V | |
| Part # Aliases | 2196562024 02196562024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,700 / Multiples: 1,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $3,638.00 | |
| $2.04 | $10,404.00 | |
| $2.01 | $20,502.00 | |
| $1.99 | $40,596.00 | |
| $1.98 | $100,980.00 |
Need more?
Sign in to add projects and notes