Reference Only
2196562021
Rectangular Cable Assemblies PICO-LOCK 2.0 OTS ASSY
Datasheet
2196562021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219656 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Gender | Female / Female | |
| Cable Length | 100 mm | |
| Wire Gauge - AWG | 20 AWG | |
| Current Rating | 3.5 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Description/Function | Pico-Lock Female to Pico-Lock Female Off the Shelf (OTS) Cable Assembly | |
| Jacket Material | Polyamide (PA) | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $3,460.00 | |
| $1.52 | $6,080.00 | |
| $1.48 | $14,800.00 | |
| $1.47 | $29,400.00 | |
| $1.45 | $72,500.00 |
Need more?
My Notes
Sign into see notes.