Reference Only

219655-2121

Rectangular Cable Assemblies Micro-One ISL F-S 75mm 22 AWG RD Sn

Manufacturer:

Mfr Part:
2196552121

TTI Part:
219655-2121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219655
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-One
Part # Aliases2196552121 02196552121

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.646$1,938.00
$0.64$5,760.00
$0.633$13,293.00
$0.627$26,334.00
$0.621$63,342.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.