Reference Only

219655-2105

Rectangular Cable Assemblies Micro-One ISL F-S 450mm 26 AWG RD Sn

Manufacturer:

Mfr Part:
2196552105

TTI Part:
219655-2105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219655
PackagingEach
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-One
Part # Aliases2196552105 02196552105

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.649$1,947.00
$0.624$5,616.00
$0.618$12,978.00
$0.612$25,704.00
$0.606$61,812.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.