Reference Only
219655-1103
Rectangular Cable Assemblies Micro-One ISL F-S 225mm 26 AWG BK Sn
Datasheet
2196551103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219655 | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-One | |
| Part # Aliases | 2196551103 02196551103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.646 | $1,938.00 | |
| $0.64 | $5,760.00 | |
| $0.633 | $13,293.00 | |
| $0.627 | $26,334.00 | |
| $0.621 | $63,342.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.