Reference Only

2196521042

Rectangular Cable Assemblies MICRO-ONE 2.0 OTS ASSY

Manufacturer:

Mfr Part:
2196521042

TTI Part:
219652-1042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219652
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count4 Position
Connector End BReceptacle
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG22 AWG
Current Rating4 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyamide (PA)
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$2.03$3,654.00
$1.78$9,612.00
$1.75$18,900.00
$1.73$37,368.00
$1.72$86,688.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes