Reference Only
219652-1080
Rectangular Cable Assemblies Micro-One Female-to-Micro-One Female Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., Tin (Sn) Pltg, 8 Pos., Black
Datasheet
2196521080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219652 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 8 Position | |
| Gender | Female / Female | |
| Cable Length | 50 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 4 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polyamide (PA) | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $3,718.00 | |
| $3.35 | $14,740.00 | |
| $3.32 | $36,520.00 | |
| $3.28 | $68,552.00 | |
| $3.25 | $164,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes