Reference Only
219652-1062
Rectangular Cable Assemblies Micro-One ISL Fem-Fem 6ckt 150mm
Datasheet
2196521062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219652 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 6 Position | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 4 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polyamide (PA) | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-One | |
| Voltage Rating | 250 V | |
| Part # Aliases | 2196521062 06196521062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,300 / Multiples: 1,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.97 | $3,861.00 | |
| $2.94 | $15,288.00 | |
| $2.91 | $30,264.00 | |
| $2.89 | $60,112.00 | |
| $2.86 | $145,002.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.