Reference Only

219652-1044

Rectangular Cable Assemblies Micro-One ISL Fem-Fem 4ckt 600mm

Manufacturer:

Mfr Part:
2196521044

TTI Part:
219652-1044

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219652
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count4 Position
Connector End BReceptacle
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length600 mm
Wire Gauge - AWG22 AWG
Current Rating4 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyamide (PA)
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-One
Voltage Rating250 V
Part # Aliases2196521044 04196521044

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$3.15$3,780.00
$3.12$14,976.00
$3.09$33,372.00
$3.06$62,424.00
$3.03$152,712.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes