Reference Only

219564-0017

Power to the Board Vertical Receptacle Assembly without Guide Receivers, 7 Power Circuits

Manufacturer:

Mfr Part:
2195640017

TTI Part:
219564-0017

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating130 A
Number of Positions17 Position
Mounting StylePCB Mount
Termination StyleThrough Hole
Series219564
PackagingTray
TradenameEXTreme Guardian
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
ProductReceptacles
SubcategoryPower Connectors
Part # Aliases2195640017 02195630037

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 270 / Multiples: 30)
Quantity Unit PriceExt. Price
$18.31$4,943.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.