Reference Only

219563-0033

Power to the Board EXTREME GAUARDIAN HD

Manufacturer:

Mfr Part:
2195630033

TTI Part:
219563-0033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating130 A
Number of Positions33 Position
Mounting StylePCB Mount
Termination StyleThrough Hole
Series219563
PackagingTray
TradenameEXTreme Guardian
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
ProductReceptacles
SubcategoryPower Connectors
Part # Aliases2195630033 02195640023

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 60)
Quantity Unit PriceExt. Price
$8.97$5,382.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.