Reference Only
219563-0003
Power to the Board Right-Angle Plug Assembly with Guide Pins, 3 Power Circuits, 15 Signal Circuits
Datasheet
2195630003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 130 A | |
| Number of Positions | 3 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Series | 219563 | |
| Packaging | Tray | |
| Tradename | EXTreme Guardian | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product | Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2195630003 02195620013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.33 | $2,998.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.