Reference Only

219562-0033

Power to the Board EXTREME GAUARDIAN HD

Manufacturer:

Mfr Part:
2195620033

TTI Part:
219562-0033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating130 A
Voltage Rating125 V
Number of Positions33 Position
Mounting StylePCB Mount
Termination StyleThrough Hole
Pitch2 mm, 5.78 mm
Series219562
PackagingTray
TradenameEXTreme Guardian
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
ProductPlugs
SubcategoryPower Connectors
Part # Aliases2195620033 02195640013

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 60)
Quantity Unit PriceExt. Price
$9.35$4,488.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.