Reference Only
219562-0004
Power to the Board EXTreme Guardian HD R/A Plug Assy. w/ Guide Pins, 4 Pwr Pos.
Datasheet
2195620004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 130 A | |
| Voltage Rating | 125 V | |
| Number of Positions | 4 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Pitch | 2 mm, 5.78 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Plugs | |
| Series | 219562 | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 420 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.43 | $4,800.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes