Reference Only

2194760000

New Product
Standard Card Edge Connectors PowerEdge Plus RA Edge Card Assy 12P-14S

Manufacturer:

Mfr Part:
2194760000

TTI Part:
219476-0000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Card Edge Connectors
Number of Positions26 Position
Pitch7.62 mm, 2.54 mm
Board Thickness2.36 mm
Mounting StyleEdge Mount
Mounting AngleRight Angle
Contact PlatingTin
Termination StyleThrough Hole
Series219476
Contact MaterialTin Alloy
Current Rating47 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameEXTreme PowerEdge Plus
Voltage Rating60 V, 100 V
Part # Aliases2194760000 02194760000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.39$4,695.00
$8.80$10,560.00
$8.71$26,130.00
$8.63$51,780.00
$8.54$128,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes