Reference Only
2192640001
Antennas Bottom feed 5 in 1 Antenna simple class
Datasheet
2192640001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | External | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular, GPS, Wi-Fi | |
| Bandwidth | 698 MHz to 5925 MHz | |
| Number of Bands | 8 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Plug | |
| Length | 95 mm | |
| Width | 95 mm | |
| Height | 38 mm | |
| Series | 219264 | |
| Packaging | Each | |
| Cable Length | 1000 mm | |
| Frequency Range | 698 MHz to 7.125 GHz | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas | |
| Part # Aliases | 2192640001 02192640001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);Lead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1);2 |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.53 | $14,859.00 |
Need more?
Sign in to add projects and notes