Reference Only
2191970004
Terminals Micro-Fit+ PCIe CEM5 and Micro-Fit+ OCP M-PIC 12V Sig Crimp Terminal, Female, Tin (Sn) Pltg, 28 AWG
Datasheet
2191970004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | 219197 | |
| Tradename | Micro-Fit+ | |
| Packaging | Reel | |
| Contact Gender | Female | |
| Current Rating | 1 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC/DC | |
| Wire Gauge | 28 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.083 | $8,300.00 | |
| $0.082 | $16,400.00 | |
| $0.081 | $40,500.00 | |
| $0.081 | $81,000.00 | |
| $0.071 | $177,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools FA2 Mechanical Feed Crimp Applicator for Micro-Fit+ PCIe Female Terminals, 28 AWG, UL 1061 Wire
Sign in to add projects and notes