Reference Only
2190190120
New Product
FFC & FPC Connectors 1.50mm Pitch Flexi-Latch+ FPC-to-Board Jacket Assembly, with CPA Lock, 12 Circuits, Black
Datasheet
2190190120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | FFC/FPC Connectors | |
| Number of Positions | 12 Position | |
| Pitch | 1.5 mm | |
| Contact Location | Top Contact | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
720In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 360 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $295.20 | |
| $0.78 | $561.60 | |
| $0.75 | $810.00 | |
| $0.728 | $1,310.40 | |
| $0.693 | $2,993.76 | |
| $0.686 | $7,408.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors 1.5 FPC CONN 1ROW REC ASSY RA 12P EB PKG
Sign in to add projects and notes