Reference Only

2188470001

USB Connectors USB TYPE C PLG SMT AU

Manufacturer:

Mfr Part:
2188470001

TTI Part:
218847-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderPlug (Male)
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating250 mA, 1.25 A
Voltage Rating30 VAC/DC
Mounting AngleVertical
Mounting StyleSMD/SMT
PackagingReel
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Series218847
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.23927$495.70
$1.23927$991.41
$1.23927$1,487.12
$1.23927$2,478.54
$1.23927$5,948.49
$1.23927$14,871.24
$1.23927$37,178.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.