Reference Only
2185670003
Headers & Wire Housings UltraWize 8mm, 2-circuit, SMT Header, 19.15mm Ht., 1.8mm Tail, T/R
Datasheet
2185670003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | PCB Header | |
| Number of Positions | 2 Position | |
| Pitch | 9.6 mm (0.378 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Mating Post Length | 10.5 mm (0.413 in) | |
| Termination Post Length | 1.8 mm (0.071 in) | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 170 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.73 | $336.50 | |
| $6.41 | $641.00 | |
| $6.23 | $934.50 | |
| $6.01 | $1,502.50 | |
| $5.82 | $2,910.00 | |
| $5.75 | $8,625.00 | |
| $5.35 | $21,667.50 | |
| $5.29 | $52,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes