Reference Only

2185101104

Rectangular Cable Assemblies 2.00MM MILLI-GRID OTS ASSY

Manufacturer:

Mfr Part:
2185101104

TTI Part:
218510-1104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218510
ProductDiscrete Wire Cable Assemblies
Connector End AReceptacle
Connector End BPigtail
GenderFemale
Cable Length600 mm
Wire Gauge - AWG24 AWG
Current Rating2 A
Jacket ColorBlack
PackagingBulk
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.34$3,340.00
$3.27$6,540.00
$3.23$16,150.00
$3.19$31,900.00
$3.16$79,000.00
Need more?

My Notes

Sign into see notes.