Reference Only

2185101043

Rectangular Cable Assemblies 2.00MM MILLI-GRID OTS ASSY

Manufacturer:

Mfr Part:
2185101043

TTI Part:
218510-1043

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218510
ProductDiscrete Wire Cable Assemblies
Connector End AReceptacle
Connector End BPigtail
GenderFemale
Cable Length300 mm
Wire Gauge - AWG24 AWG
Current Rating2 A
Jacket ColorBlack
PackagingBulk
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,300 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$1.42$3,266.00
$1.31$12,052.00
$1.29$26,703.00
$1.28$52,992.00
$1.26$127,512.00
Need more?

My Notes

Sign into see notes.