Reference Only

2185091102

Rectangular Cable Assemblies 2.00MM MILLI-GRID OTS ASSY

Manufacturer:

Mfr Part:
2185091102

TTI Part:
218509-1102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218509
ProductDiscrete Wire Cable Assemblies
Connector End AReceptacle
Connector End BReceptacle
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG24 AWG
Current Rating2 A
Jacket ColorBlack
PackagingBulk
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,050 / Multiples: 1,050)
Quantity Unit PriceExt. Price
$3.21$3,370.50
$2.81$11,802.00
$2.75$28,875.00
$2.72$57,120.00
$2.70$136,080.00
Need more?

My Notes

Sign into see notes.