Reference Only

2185091100

Rectangular Cable Assemblies 2.00MM MILLI-GRID OTS ASSY

Manufacturer:

Mfr Part:
2185091100

TTI Part:
218509-1100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218509
ProductDiscrete Wire Cable Assemblies
Connector End AReceptacle
Connector End BReceptacle
GenderFemale / Female
Cable Length50 mm
Wire Gauge - AWG24 AWG
Current Rating2 A
Jacket ColorBlack
PackagingBulk
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,150 / Multiples: 1,150)
Quantity Unit PriceExt. Price
$3.11$3,576.50
$3.07$14,122.00
$3.03$31,360.50
$2.99$61,893.00
$2.95$149,270.00
Need more?

My Notes

Sign into see notes.