Reference Only
2185091061
Rectangular Cable Assemblies MILLI-GRID DR R-R 6CKT 100MM
Datasheet
2185091061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 218509 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End B | Receptacle | |
| Gender | Female / Female | |
| Cable Length | 100 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Current Rating | 2 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Milli-Grid | |
| Voltage Rating | 125 V | |
| Part # Aliases | 2185091061 02185091061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,550 / Multiples: 1,550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.11 | $3,270.50 | |
| $2.07 | $9,625.50 | |
| $2.05 | $22,242.50 | |
| $2.03 | $40,904.50 | |
| $2.01 | $102,811.50 |
Need more?
Sign in to add projects and notes