Reference Only
2185091060
Rectangular Cable Assemblies Milli-Grid-to-Milli-Grid Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Dual Row, 50mm Lg., 6 Pos., Black
Datasheet
2185091060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 218509 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End B | Receptacle | |
| Gender | Female / Female | |
| Cable Length | 50 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Current Rating | 2 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Milli-Grid | |
| Voltage Rating | 125 V | |
| Part # Aliases | 2185091060 02185091060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.13 | $3,408.00 | |
| $2.05 | $9,840.00 | |
| $2.00 | $22,400.00 | |
| $1.98 | $41,184.00 | |
| $1.96 | $100,352.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes