Reference Only

2183971032

Rectangular Cable Assemblies PICO-SPOX OTS CABLE ASSY

Manufacturer:

Mfr Part:
2183971032

TTI Part:
218397-1032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218397
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
GenderFemale
Cable Length150 mm
Wire Gauge - AWG24 AWG
Current Rating2.5 A
Jacket ColorNatural
PackagingBulk
Jacket MaterialPhosphor Bronze
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,900 / Multiples: 2,900)
Quantity Unit PriceExt. Price
$1.08$3,132.00
$0.95$8,265.00
$0.92$18,676.00
$0.91$36,946.00
$0.90$91,350.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.