Reference Only
218397-1044
Rectangular Cable Assemblies Pico-SPOX-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 600mm Lg., Tin (Sn) Pltg, 4 Pos., Natural
Datasheet
2183971044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 218397 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Gender | Female | |
| Cable Length | 600 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Current Rating | 2.5 A | |
| Jacket Color | Natural | |
| Packaging | Bulk | |
| Jacket Material | Phosphor Bronze | |
| Pitch | 1.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,050 / Multiples: 2,050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.59 | $3,259.50 | |
| $1.56 | $12,792.00 | |
| $1.54 | $31,570.00 | |
| $1.53 | $62,730.00 | |
| $1.51 | $151,679.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes