Reference Only

218397-1043

Rectangular Cable Assemblies PICO-SPOX OTS CABLE ASSY

Manufacturer:

Mfr Part:
2183971043

TTI Part:
218397-1043

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218397
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
GenderFemale
Cable Length300 mm
Wire Gauge - AWG24 AWG
Current Rating2.5 A
Jacket ColorNatural
PackagingBulk
Jacket MaterialPhosphor Bronze
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,300 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$1.50$3,450.00
$1.36$12,512.00
$1.34$27,738.00
$1.31$54,234.00
$1.29$130,548.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.