Reference Only

2183961084

Rectangular Cable Assemblies PICO-SPOX OTS CABLE ASSY

Manufacturer:

Mfr Part:
2183961084

TTI Part:
218396-1084

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218396
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
GenderFemale
Cable Length600 mm
Wire Gauge - AWG24 AWG
Current Rating2.5 A
Jacket ColorNatural
PackagingBulk
Jacket MaterialPhosphor Bronze
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$3.13$3,443.00
$3.10$13,640.00
$3.07$33,770.00
$3.04$63,536.00
$3.01$152,306.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes