Reference Only

2183961082

Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 8CKT 15

Manufacturer:

Mfr Part:
2183961082

TTI Part:
218396-1082

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218396
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
GenderFemale
Cable Length150 mm
Wire Gauge - AWG24 AWG
Current Rating2.5 A
Jacket ColorNatural
PackagingBulk
Jacket MaterialPhosphor Bronze
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-SPOX
Voltage Rating250 V
Part # Aliases2183961082 02183961082

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,350 / Multiples: 1,350)
Quantity Unit PriceExt. Price
$2.73$3,685.50
$2.70$10,935.00
$2.68$28,944.00
$2.65$53,662.50
$2.62$134,406.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.