Reference Only

2183961060

Rectangular Cable Assemblies PICO-SPOX OTS CABLE ASSY

Manufacturer:

Mfr Part:
2183961060

TTI Part:
218396-1060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218396
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
GenderFemale
Cable Length50 mm
Wire Gauge - AWG24 AWG
Current Rating2.5 A
Jacket ColorNatural
PackagingBulk
Jacket MaterialPhosphor Bronze
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,650 / Multiples: 1,650)
Quantity Unit PriceExt. Price
$1.94$3,201.00
$1.81$8,959.50
$1.79$20,674.50
$1.77$37,966.50
$1.75$89,512.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes