Reference Only

2183961040

Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 4CKT 50

Manufacturer:

Mfr Part:
2183961040

TTI Part:
218396-1040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218396
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
GenderFemale
Cable Length50 mm
Wire Gauge - AWG24 AWG
Current Rating2.5 A
Jacket ColorNatural
PackagingBulk
Jacket MaterialPhosphor Bronze
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-SPOX
Voltage Rating250 V
Part # Aliases2183961040 02183961040

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$1.46$3,212.00
$1.45$12,760.00
$1.43$31,460.00
$1.42$59,356.00
$1.40$141,680.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.