Reference Only
2183961022
Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 2CKT 15
Datasheet
2183961022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 218396 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Gender | Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Current Rating | 2.5 A | |
| Jacket Color | Natural | |
| Packaging | Bulk | |
| Jacket Material | Phosphor Bronze | |
| Pitch | 1.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-SPOX | |
| Voltage Rating | 250 V | |
| Part # Aliases | 2183961022 02183961022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,800 / Multiples: 2,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $3,360.00 | |
| $1.19 | $9,996.00 | |
| $1.17 | $26,208.00 | |
| $1.16 | $48,720.00 | |
| $1.15 | $115,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.