Reference Only

2183720001

Power to the Board SW1 8mm Screw Mount Locking Pin in Bag, 20mm Engagement Lg.

Manufacturer:

Mfr Part:
2183720001

TTI Part:
218372-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating185 A
Voltage Rating600 V
Number of Positions1 Position
Mounting StylePCB Mount
Termination StyleScrew
Maximum Operating Temperature+ 125 C
ProductHeaders
Series218372
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingSilver
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Test/Quality Data

EDA / CAD Models

297In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.75$7.50
$3.70$37.00
$3.66$91.50
$3.61$144.40
$3.55$319.50
$3.36$4,032.00
$2.95$12,390.00
$2.86$28,600.00
Need more?
Sign in to add projects and notes