Reference Only

2183710001

Power to the Board SW1 6MM MALE PIN

Manufacturer:

Mfr Part:
2183710001

TTI Part:
218371-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating120 A
Voltage Rating600 V
Number of Positions1 Position
Mounting StylePCB Mount
Termination StyleScrew
Series218371
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingSilver
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows1 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

297In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.89$7.78
$3.64$36.40
$3.54$88.50
$3.18$159.00
$3.14$314.00
Need more?

My Notes

Sign into see notes.