Reference Only

2183360001

Power to the Board SW1 11MM MALE PIN

Manufacturer:

Mfr Part:
2183360001

TTI Part:
218336-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating300 A
Voltage Rating600 V
Number of Positions1 Position
Mounting StylePCB Mount
Maximum Operating Temperature+ 125 C
ProductHeaders
Series218336
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingSilver
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

297In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.61$9.22
$4.54$45.40
$4.40$110.00
$4.04$202.00
$3.86$386.00
Need more?
Sign in to add projects and notes