Reference Only
2183350001
Power to the Board SW1 6MM MALE PIN
Datasheet
2183350001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 120 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 1 Position | |
| Mounting Style | PCB Mount | |
| Series | 218335 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Product | Headers | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
297In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.89 | $7.78 | |
| $3.64 | $36.40 | |
| $3.54 | $88.50 | |
| $3.18 | $159.00 | |
| $3.14 | $314.00 |
Need more?
My Notes
Sign into see notes.