Reference Only

2183231021

Rectangular Cable Assemblies ISL-to-Pigtail OTS Cable Assembly 2mm Pitch SR 150mm Lgth 2 Crcts WH

Manufacturer:

Mfr Part:
2183231021

TTI Part:
218323-1021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218323
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count2 Position
Connector End BPigtail
GenderFemale
Cable Length150 mm
Wire Gauge - AWG22 AWG
Current Rating3 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameDuraClik
Voltage Rating60 V
Part # Aliases2183231021 02183231021

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,950 / Multiples: 2,950)
Quantity Unit PriceExt. Price
$1.06$3,127.00
$1.05$9,292.50
$1.04$21,476.00
$1.03$42,539.00
$1.02$102,306.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.